VishayRMB4S-E3/80Bridge Rectifiers
Rectifier Bridge Diode Single 400V 0.8A 4-Pin TO-269AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Fast Recovery Rectifier | |
Single | |
400 | |
0.8@Ta=30°C | |
280 | |
30 | |
1.25@0.4A | |
5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 4.95(Max) mm |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-269AA |
4 |
If you want to convert an alternating current input into a direct current, then this RMB4S-E3/80 full bridge rectifier from Vishay is perfect for you! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.