ToshibaRN1117(TE85L,F)BJT digital
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SSM |
Supplier Package | SSM |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |