ToshibaRN1907FE,LF(CTBJT digital
Trans Digital BJT NPN 50V 0.1mA 100mW 6-Pin ES T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
250 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | ES |
Supplier Package | ES |
6 |
EDA / CAD Models |