Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
50 | |
100 | |
30@10mA@5V | |
200 | |
4.7 | |
0.3@0.25mA@5mA | |
150 | |
1 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
30 to 50 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | S-MINI |
Supplier Package | S-Mini |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |