ToshibaRN2402,LF(TBJT digital
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin S-Mini T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | S-Mini |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |