ToshibaRN4986FE,LF(CBBJT digital
Trans Digital BJT NPN/PNP 50V 0.1A 100mW 6-Pin ES T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Dual | |
50 | |
100 | |
80@10mA@5V | |
200@Q 1|250@Q 1 | |
4.7 | |
0.3@0.25mA@5mA | |
1 | |
100 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | ES |
Supplier Package | ES |
6 |
EDA / CAD Models |