50% Off
VishayRNC50H2433FSB14Resistor sujeto a orificio pasante simple
Res Metal Film 243K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this RNC50H2433FSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 243K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The RNC50H2433FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This product is 3.81 mm long. It is reliable with a failure rate grade of S.
EDA / CAD Models |