Reduced Price
VishayRNC55H2743FSB14Resistor sujeto a orificio pasante simple
Res Metal Film 274K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC55H2743FSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 274K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. The RNC55H2743FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This product is 6.35 mm long. It has a tolerance of 1%. This device is made with metal film technology.
EDA / CAD Models |