50% Off

VishayRNC55H8871BSB14Resistor sujeto a orificio pasante simple

Res Metal Film 8.87K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RNC55H8871BSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 8.87K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 6.35 mm long. The RNC55H8871BSB14 part has an axial termination style.

741 piezas: Se puede enviar hoy

    Total$0.27Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2135+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 741 piezas
      • Price: $0.2742