VishayRNC60H6191FSB14Resistor sujeto a orificio pasante simple
Res Metal Film 6.19K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the RNC60H6191FSB14 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 6.19K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This device utilizes metal film technology. This product is 7.11 mm long. It is reliable with a failure rate grade of S. The RNC60H6191FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C.
EDA / CAD Models |