NichiconRNE1C471MDN1PXCapacitor de polímero de aluminio

Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 11.5mm) Radial 5mm 0.012 Ohm 5.4A 2000h 105°C T/R

Using Nichicon's RNE1C471MDN1PX conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 16 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. This product is 11.5 mm tall with a diameter of 8 mm. The RNE1C471MDN1PX conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 1504@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product's terminal pitch is 3.5 mm.

A datasheet is only available for this product at this time.