RECOM PowerRP12-483.3SAConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 3.3V 3.5A 12W 9-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
3.3 | |
3.5 | |
12 | |
1600VDC | |
DC/DC | |
440 | |
Yes | |
0.5% | |
0.2% | |
85(Typ) | |
Positive | |
-40 | |
100 | |
Tube | |
Fixed | |
18 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 9 |
Standard Package Name | DIP |
Supplier Package | DIP |
9 | |
Lead Shape | Through Hole |