RECOM PowerRP40Q-11024SRUW/PConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 110VIN 1-OUT 24V 1.67A 40W 8-Pin Quarter-Brick Tray
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
16 | |
110 | |
160 | |
24 | |
1.67 | |
40 | |
3000VAC | |
DC/DC | |
4 | |
180(Typ) | |
0.1% | |
0.1% | |
90(Typ) | |
Positive | |
-40 | |
105 | |
Tray | |
Fixed | |
64 | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 36.8 |
Package Length | 57.9 |
PCB changed | 8 |
Supplier Package | Quarter-Brick |
8 |