50% Off
VishayRS005820R0FE12Resistor sujeto a orificio pasante simple
Res Wirewound 820 Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
820 | |
1% | |
5 | |
Wirewound | |
-65 | |
250 | |
±20 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
7.92 | |
22.23 | |
4.2 | |
1.02 | |
38.1 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS005820R0FE12 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 820 Ohm. This part has a power rating of 5 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%. The RS005820R0FE12 part has an axial termination style. This product is 22.23 mm long. This device utilizes wirewound technology.
EDA / CAD Models |