ALPS ElectricRS60112A600NResistor, capacitores variables, potenciómetres y reostates
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
Compliant | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
10K | |
20% | |
10(DC)|50(AC) | |
-25 | |
70 | |
Log | |
Pin | |
Top | |
1 | |
Tray | |
75 | |
9 | |
22 | |
Through Hole |
EDA / CAD Models |