30
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
30
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
Zócalos de Relés
RSL116063 - Amphenol
Video Transcript
Amphenol
RSL116063
Relay Sockets
Relay Sockets Polyetherimide Screw Terminal 10A Screw Mount 2Pole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Body Material
Polythermide
Number of Poles
2
Maximum Current Rating (A)
10
Mounting
Screw Mount
Termination Style
Screw Terminal
Number of Terminals
8
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Length (mm)
44.2
Product Depth (mm)
13.46
Product Height (mm)
28.7
EDA / CAD Models
Total en Stock: 202 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
5 semanas
Country Of origin:
Estados Unidos de América
Price: