Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Chassis |
Package Height | 30 |
Package Width | 99 |
Package Length | 179 |
PCB changed | 9 |
9 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RSP-100-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 102 W. This part's single output can handle a current up to 8.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.