Richtek Technology CorporationRT9193-33GBLinear Regulators
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.3 | |
2.5 | |
5.5 | |
0.2@200mA|0.3@300mA | |
0.3% | |
0.6% | |
0.13 | |
400 | |
250°C/W | |
25°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.14(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |