C&KRTE1600G44Conmutador DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile Rotary DIP Switch | |
Flush Screwdriver | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@30VDC | |
30 | |
300Vrms | |
10000 | |
100 | |
20000 | |
Hexadecimal | |
0.5 | |
O-Ring(Silicone Rubber) | |
O-Ring(Silicone Rubber) | |
Surface Mount | |
Gull Wing | |
5 | |
8.3 | |
Straight | |
-25 | |
85 | |
Tape and Reel | |
7.4 | |
7.2 | |
3.65 | |
7.4 | |
10 | |
4.25 |
This RTE1600G44 dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The RTE1600G44 DIP switch has a gull wing termination style. The maximum DC voltage rating is 30 VDC. This product is 7.4 mm long, 4.25 mm tall and 10 mm deep.