Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.2 | |
52.8 | |
85 | |
265 | |
120 | |
375 | |
3000VAC | |
0.2% | |
0.4% | |
0.7(Typ) | |
47 to 440 | |
85(Typ) | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
200mV | |
No | |
-10 | |
71 | |
Mounting | Chassis |
Package Height | 22 mm |
Package Width | 82.04 mm |
Package Length | 123.95 mm |