HoneywellRTY060LVNAXSensores de posición lineales y angulares
Rotary Position Sensor 5.5V 35MCycles 3-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Screw |
Package Height | 40.6 |
Package Length | 55 |
PCB changed | 3 |
3 |
Easily detect linear, angular or rotational displacement of your electronic device with this RTY060LVNAX angular and linear position sensor from Honeywell. This device has a maximum of 5.5 V. This part has a temperature range of -40 °C to 125 °C.