TE ConnectivityRUEF250Fusible reprogramable PTC
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Avoid constantly replacing burned out fuses with this RUEF250 PTC resettable fuse from TE Connectivity. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.8(max) mm. This product is 11.4(Max) mm long, 18.3(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |