TE ConnectivityRUEF900Fusible reprogramable PTC
PTC Resettable Fuse 9A(hold) 18A(trip) 30VAC/30VDC 100A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
30VAC|30VDC | |
100 | |
9 | |
18 | |
0.005 | |
0.01 | |
0.02 | |
4.2 | |
20@45A | |
Radial | |
10.9(Max) | |
2 | |
-40 | |
85 | |
Bag | |
24.1 X 3 X 29 | |
Straight | |
0.81 | |
24.1(Max) | |
3(Max) | |
29(Max) | |
2.1 | |
29(Max) | |
Through Hole |
This RUEF900 PTC resettable fuse from TE Connectivity is an alternative to replacing burned out fuses. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 10.9(max) mm. This product is 24.1(Max) mm long, 29(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |