OhmiteRW2R0DAR005JTEnsamble fijo de resistor en una sola superficie
Res Wirewound 0.005 Ohm 5% 2W J-Lead SMD T/R
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 0.005 Ohm 5% 2W J-Lead SMD T/R
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |