50% Off
VishayRWR84S35R7FRB12Resistor sujeto a orificio pasante simple
Res Wirewound 35.7 Ohm 1% 7W ±30ppm/°C 0.01% Silicone AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533210090 | |
Automotive | No |
PPAP | No |
35.7 | |
1% | |
7 | |
Wirewound | |
-55 | |
250 | |
±30 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
7.92 | |
22.23 | |
3.6 | |
1.02 | |
38.1 | |
R | |
Through Hole |
EDA / CAD Models |