TE ConnectivityRXEF065Fusible reprogramable PTC
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72VAC/72VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
72VAC|72VDC | |
40 | |
0.65 | |
1.3 | |
0.31 | |
0.48 | |
0.72 | |
0.88 | |
5.3@3.25A | |
Radial | |
5.8(Max) | |
2 | |
-40 | |
85 | |
Bag | |
9.4 X 3 | |
Inside Crimp Standoff | |
0.51 | |
N/R | |
9.4(Max) | |
3(Max) | |
N/R | |
0.277 | |
14.5(Max) | |
Through Hole | |
N/A |
With this RXEF065 PTC resettable fuse from TE Connectivity you will no longer have to replace a fuse when it burns out. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.8(max) mm. This product is 3(Max) mm deep.
EDA / CAD Models |