30
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
30
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
Conectores de Entrada/Salida
Conectores de Potencia
S1012 - Switchcraft
Video Transcript
Switchcraft
S1012
Potencia del conector
Conn Power PL 2 POS ST Cable Mount 1 Port Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
11
Maximum Voltage Rating
24VAC|24VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
5000
Packaging
Bulk
Contact Material
Copper Alloy
Contact Plating
Silver
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
8 semanas
Price:
$6.726
1+
$6.726
500+
$6.522
1000+
$6.318
5000+
$6.099