Aker TechnologyS125025T-32.000-ROscilador de cristal SMD
Oscillator XO 32MHz ±25ppm 15pF CMOS 55% 2.5V 4-Pin Ultra Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
32 | |
±25 | |
±3 | |
15 | |
55 | |
CMOS | |
2.375 | |
2.625 | |
2.5 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 |