50% Off
Taiwan SemiconductorS1MFSHMWGRectifiers
Diode Switching 1KV 1A 2-Pin SOD-128 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.7(Max) |
Package Length | 4(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-128 |
2 |