Diodes IncorporatedS1VM02600ASilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 15A 3-Pin TO-92
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |