30
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
30
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
Resistores fijos
Ensambles fijos de resistores en una sola superficie
S2-10RF - Riedon
Video Transcript
Riedon
S2-10RF
Ensamble fijo de resistor en una sola superficie
Res Wirewound 10 Ohm 1% 1W ±50ppm/°C J-Lead SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
10
Tolerance
1%
Current Sensing
No
Power Rating (W)
1
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
6.6
Product Depth (mm)
3.9
Product Height (mm)
3.2
Product Weight (g)
0.21
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.4
Height Tolerance (mm)
±0.4
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
16 semanas
Price: