SwitchcraftS250Conector de audio y video
Conn Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The phone plug S250 audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This M connector has 2 M contacts. It has a male type gender. This connector has a single port. It has a straight body orientation. Its 2 terminals use the solder termination method.