Más Buscadas
Cypress SemiconductorS25FL512SAGMFA010Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tray Automotive AEC-Q100
Compliant | |
3A991.B.1.A | |
Active | |
8542.32.00.71 | |
Automotive | Yes |
PPAP | Yes |
NOR | |
512M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
32 | |
256Kbyte x 256 | |
512byte | |
1/2/4 | |
512M/256M/128M | |
Yes | |
Synchronous | |
14.5 | |
460/Bulk | |
0.34(Typ)/Page | |
65nm, MirrorBit | |
Serial (SPI, Dual SPI, Quad SPI) | |
133 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
100 | |
100 | |
-40 | |
85 | |
Automotive | |
Yes | |
Yes | |
No | |
100000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |