Infineon Technologies AGS29JL032J70TFI020Flash
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray
Compliant | |
3A991b.1.a. | |
LTB | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
32M | |
Sectored | |
Yes | |
Asymmetrical | |
Bottom | |
22/21 | |
8Kbyte x 8|64Kbyte x 63 | |
4/12/12/4Mb | |
4 | |
8/16 | |
4M/2M | |
Yes | |
Asynchronous | |
70 | |
5/Sector | |
80000/Byte | |
30 | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
16 | |
30 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 18.4 mm |
Package Length | 12 mm |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP |
48 | |
Lead Shape | Gull-wing |