NKK SwitchesS303TInterruptor de palanca

Switch Toggle ON OFF ON SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads

The medium/high capacity S303T toggle switch from NKK Switches allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S303T toggle switch has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 28.5 mm long and 16 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 semanas
    • Price: $7.932
    1. 1+$7.932
    2. 250+$7.272
    3. 2500+$6.485