Aker TechnologyS3A25025-125.000-P-X-ROscilador de cristal SMD
Oscillator XO 125MHz ±25ppm LVPECL 55% 2.5V Automotive AEC-Q200 6-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Crystal Oscillator | |
125 | |
±25 | |
±3 | |
55 | |
LVPECL | |
2.375 | |
2.625 | |
2.5 | |
-40 | |
85 | |
Extended | |
50 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |