LittelfuseS401ESilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 30A 3-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.98(Max) |
Package Width | 3.68(Max) |
Package Length | 4.73(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
By triggering a current you can turn on this scr S401E thyristor manufactured from Littelfuse. This device has a surge current rating of 30 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.