LittelfuseS4040NQRPSilicon Controlled Rectifiers - SCRs
SCR 400V 40A(RMS) 520A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.78(Max) mm |
Package Width | 9.4(Max) mm |
Package Length | 10.67(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Using a current trigger will turn this scr S4040NQRP thyristor manufactured from Littelfuse on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 520 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.