LittelfuseS4040RTPSilicon Controlled Rectifiers - SCRs
SCR Diode 400V 40A(RMS) 520A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
650(Min) | |
175 | |
1.5 | |
40 | |
520 | |
60 | |
400 | |
1.8@80A | |
400 | |
25 | |
0.01 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Non-Isolated |
3 | |
Lead Shape | Through Hole |
Keep your scr S4040RTP thyristor manufactured from Littelfuse on by applying a forward-biased voltage to it. This device has a surge current rating of 520 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |