VishayS471K25Y5PN6UJ5RCapacitor cerámico de una capa
Cap Ceramic 470pF 1000V Y5P 10%( 6.5 X 4mm) Radial Disc 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
1000VDC | |
Y5P | |
Radial | |
5 | |
6.5 X 4 | |
-30 | |
125 | |
Ammo | |
0.6 | |
6.5(Max) | |
4(Max) | |
10.5(Max) | |
Through Hole |
Thanks to Vishay and their low cost S471K25Y5PN6UJ5R single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 470pF. It has a tolerance of 10%. This product is 4(Max) mm deep. The S471K25Y5PN6UJ5R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.