Aker TechnologyS518025T-125.000-ROscilador de cristal SMD
Oscillator XO 125MHz ±25ppm 15pF HCMOS 55% 1.8V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
125 | |
±25 | |
±3 | |
15 | |
55 | |
HCMOS | |
1.71 | |
1.89 | |
1.8 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 3.4(Max) |
Package Length | 5.2(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |