Cypress SemiconductorS71KL512SC0BHV000Multi-Chip Package Memory
MCP 64Mx8 Flash + 8Mx8 DDR DRAM 3V 24-Pin FBGA Tray
Compliant | |
3A991.B.1.A | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
512M | |
64M | |
64Mx8 Flash + 8Mx8 DDR DRAM | |
Yes | |
65nm | |
3 | |
-40 | |
105 | |
Industrial Plus | |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.2(Min) |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | FBGA |
24 | |
Lead Shape | Ball |