JST ManufacturingS9B-PH-K-S(LF)(SN)Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Box

This shrouded S9B-PH-K-S (LF)(SN) header connector from JST Corporation reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 9 contacts that are made out of brass and plated with tin over copper. It has a header type gender. It has a maximum voltage rating of 100 VDC|100VAC. It has a right angle body orientation. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. S9B-PH-K-S (LF)(SN) is housed in white polyamide 6/6. This product is 19.9 mm long, 4.8 mm tall and 7.6 mm deep. This connector has an operating temperature of -25 to 85 °C.

1,004 piezas: Se puede enviar en 2 días

    Total$0.19Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2227+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,004 piezas
      • Price: $0.1884