30
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
30
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
Otros Conectores
Conectores de Enchufe
SA286000 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
SA286000
Enchufe del conector
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Product Length (mm)
35.56
Product Depth (mm)
17.78
Product Height (mm)
3
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 64
Quote
Manufacturer Lead Time:
6 semanas
Price:
$0.8331
64+
$0.8331
100+
$0.8297
250+
$0.8262
500+
$0.8228
1000+
$0.8192
2000+
$0.8157
2500+
$0.8121
3000+
$0.8084
5000+
$0.8047
10000+
$0.8010