30
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
30
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
Otros Conectores
Conectores de Enchufe
SA286040 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
SA286040
Enchufe del conector
Conn IC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
IC Socket
Gender
SKT
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Product Length (mm)
35.56
Product Depth (mm)
17.78
Product Height (mm)
3
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 17
Quote
Manufacturer Lead Time:
6 semanas
Price:
$1.0067
17+
$1.0067
25+
$1.0023
50+
$0.9979
100+
$0.9934
250+
$0.9889
500+
$0.9843
1000+
$0.9797
2500+
$0.9750
5000+
$0.9702
10000+
$0.9654