30
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
30
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
Otros Conectores
Conectores de Enchufe
SA406000 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
SA406000
Enchufe del conector
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
40
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Product Length (mm)
50.8
Product Depth (mm)
17.78
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 48
Quote
Manufacturer Lead Time:
6 semanas
Price:
$1.1908
48+
$1.1908
50+
$1.1859
100+
$1.1810
250+
$1.1760
500+
$1.1710
1000+
$1.1659
2500+
$1.1608
3000+
$1.1556
5000+
$1.1503
10000+
$1.1449