Kingbright America LLCSA56-11EWAPantallas LED segmentadas
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19.05 |
Package Length | 12.7 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |
EDA / CAD Models |