Micro Commercial ComponentsSA7.5A-TPTVS
TVS Diode Single Uni-Dir 7.5V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
8.33 | |
12.9 | |
7.5 | |
39.5 | |
50 | |
1 | |
500 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |