Micro Commercial ComponentsSAC136-TPTVS

Diode TVS Single Uni-Dir 136V 600W 2-Pin DO-15 T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SAC136-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. This device's maximum clamping voltage is 219 V and minimum breakdown voltage is 150 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -40 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    22 semanas
    • Price: $0.2791
    1. 4000+$0.2791
    2. 8000+$0.2763
    3. 12000+$0.2736
    4. 20000+$0.2708
    5. 24000+$0.2681
    6. 40000+$0.2654
    7. 100000+$0.2628
    8. 200000+$0.2602
    9. 500000+$0.2576