Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
500 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
60 | |
1 | |
42 | |
50°C/W(Typ) | |
0.65 | |
150 | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.21(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode SB160-E3/54 rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A.
EDA / CAD Models |